PanasonicERG5SJ183Resistor Fixed Single-Through Hole

Res Metal Oxide Film 18K Ohm 5% 5W ±200ppm/°C Conformal Coated AXL Bulk Automotive

The ERG-5SJ183 fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 18K Ohm. This part has a power rating of 5 W. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This device is made with metal oxide technology. The ERG-5SJ183 part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This product is 24 mm long.

A datasheet is only available for this product at this time.