EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 330 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 500 |
Power Rating (W) | 5 |
Technology | Metal Oxide Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 235 |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 235 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Cylindrical |
Product Diameter (mm) | 8 |
Product Length (mm) | 24 |
Product Weight (g) | 3.54 |
Lead Diameter (mm) | 0.8 |
Lead Length (mm) | 38 |
Mounting | Through Hole |