50% Off
PanasonicERJ12ZY0R00UResistor Fixed Single-Surface Mount
Res Thick Film 2010 0 Ohm Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.10.00.42 | |
Automotive | Yes |
PPAP | Unknown |
The ERJ-12ZY0R00U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 0 Ohm. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.