PanasonicERJ14NF1243UResistor Fixed Single-Surface Mount
Res Thick Film 1210 124K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
124K | |
1% | |
200 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
1210 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1210 | |
3.2 | |
2.5 | |
0.6 | |
0.016 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |