50% Off

PanasonicERJ-1GEF202CResistor Fixed Single-Surface Mount

Res Thick Film 0201 2K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-1GEF202C fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

21,287 parts: Ships tomorrow

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1926+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      21287
      Country Of origin:
      Japan
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1926+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Japan
      • In Stock: 21,287 parts
      • Price: $0.0008