50% Off

PanasonicERJ-1GEF6491CResistor Fixed Single-Surface Mount

Res Thick Film 0201 6.49K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-1GEF6491C fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 6.49K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.

9,382 parts: Ships today

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1915+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      9382
      Country Of origin:
      Japan
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1915+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Japan
      • In Stock: 9,382 parts
      • Price: $0.0160