PanasonicERJ1GEJ225CResistor Fixed Single-Surface Mount
Res Thick Film 0201 2.2M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
2.2M | |
5% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
-400 to 150 | |
70 to 125 | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
0.00015 | |
Surface Mount |
The ERJ-1GEJ225C fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 2.2M Ohm. Its temperature coefficient is -400 to 150 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%.
EDA / CAD Models |