PanasonicERJ2BQFR43XResistor Fixed Single-Surface Mount
Res Thick Film 0402 0.43 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
430m | |
1% | |
Yes | |
0.167 | |
Thick Film | |
-55 | |
155 | |
0 to 250 | |
70 to 155 | |
No | |
No | |
No | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.35 | |
0.0008 | |
Surface Mount |
The ERJ-2BQFR43X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.167 W. This product has a resistance value of 430m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |