PanasonicERJ2BQFR68XResistor Fixed Single-Surface Mount

Res Thick Film 0402 0.68 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2BQFR68X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This dependable part has a power rating of 0.167 W. This product has a resistance value of 680m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 1%.

10,000 parts: Ships in 2 days

    Total$510.00Price for 10000

    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      23 weeks
      • In Stock: 10,000 parts
      • Price: $0.051