PanasonicERJ2GEJ102XResistor Fixed Single-Surface Mount

Res Thick Film 0402 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-2GEJ102X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 6,779,641 parts

Regional Inventory: 139,641

    Total$140.74Price for 10000

    139,641 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      37037
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0038
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 59,641 parts
      • Price: $0.0038
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 80,000 parts
      • Price: $0.0036
    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2415+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.0033
    • (10000)

      Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      2334+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 6,610,000 parts
      • Price: $0.0034