PanasonicERJ-2GEJ561XResistor Fixed Single-Surface Mount

Res Thick Film 0402 560 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-2GEJ561X fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 560 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

50,315 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0019
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 30,315 parts
      • Price: $0.0019
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.002