PanasonicERJ2RKF1373XResistor Fixed Single-Surface Mount

Res Thick Film 0402 137K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2RKF1373X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 137K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

130,000 parts: Ships in 2 days

    Total$99.00Price for 30000

    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2402+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 130,000 parts
      • Price: $0.0033