PanasonicERJ-2RKF1601XResistor Fixed Single-Surface Mount

Res Thick Film 0402 1.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2RKF1601X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 1.6K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 253,255 parts

Regional Inventory: 33,255

    Total$10.61Price for 1684

    33,255 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1684
      Maximum Of:
      33255
      Country Of origin:
      China
         
      • Price: $0.0063
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 33,255 parts
      • Price: $0.0063
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2333+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 220,000 parts
      • Price: $0.0042