PanasonicERJ2RKF1623XResistor Fixed Single-Surface Mount
Res Thick Film 0402 162K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This is a ERJ-2RKF1623X fixed single surface-mount resistor from Panasonic. This product has a resistance value of 162K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.
EDA / CAD Models |