PanasonicERJ2RKF51R0XResistor Fixed Single-Surface Mount

Res Thick Film 0402 51 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-2RKF51R0X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 51 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 77,150 parts

Regional Inventory: 37,150

    Total$108.33Price for 27778

    37,150 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      27778
      Maximum Of:
      37150
      Country Of origin:
      China
         
      • Price: $0.0039
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 37,150 parts
      • Price: $0.0039
    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2429+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0045