PanasonicERJ2RKF6802XResistor Fixed Single-Surface Mount

Res Thick Film 0402 68K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2RKF6802X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 68K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 81,036 parts

Regional Inventory: 1,036

    Total$1.28Price for 200

    1,036 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      200
      Maximum Of:
      1036
      Country Of origin:
      China
         
      • Price: $0.0064
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,036 parts
      • Price: $0.0064
    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2409+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 80,000 parts
      • Price: $0.0031