PanasonicERJ3EKF1212VResistor Fixed Single-Surface Mount

Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-3EKF1212V fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 12.1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 68,008 parts

Regional Inventory: 23,008

    Total$92.03Price for 23008

    23,008 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      23008
      Maximum Of:
      23008
      Country Of origin:
      China
         
      • Price: $0.004
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 23,008 parts
      • Price: $0.004
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2333+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0057