PanasonicERJ3EKF1301VResistor Fixed Single-Surface Mount

Res Thick Film 0603 1.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-3EKF1301V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 1.3K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 140,793 parts

Regional Inventory: 45,793

    Total$4.37Price for 1067

    45,793 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1067
      Maximum Of:
      45793
      Country Of origin:
      China
         
      • Price: $0.0041
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 45,793 parts
      • Price: $0.0041
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2439+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 95,000 parts
      • Price: $0.0058