Reduced Price
PanasonicERJ-3RQJ2R7VResistor Fixed Single-Surface Mount
Res Thick Film 0603 2.7 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This is a ERJ-3RQJ2R7V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 2.7 Ohm. This durable part has a power rating of 0.1 (1/10) W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 5%.
EDA / CAD Models |