50% Off

PanasonicERJ-3RQJR39VResistor Fixed Single-Surface Mount

Res Thick Film 0603 0.39 Ohm 5% 0.1W(1/10W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-3RQJR39V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 390m Ohm. This part has a power rating of 0.1 (1/10) W. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.

8,306 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      8306
      Country Of origin:
      Japan
         
      • Price: $0.0048
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 8,306 parts
      • Price: $0.0048