PanasonicERJ6GEYJ100VResistor Fixed Single-Surface Mount

Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-6GEYJ100V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 90,574 parts

Regional Inventory: 45,574

    Total$5.85Price for 1064

    45,574 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1064
      Maximum Of:
      30574
      Country Of origin:
      China
         
      • Price: $0.0055
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 30,574 parts
      • Price: $0.0055
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0053
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2237+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.0068