50% Off
PanasonicERJ-6GEYJ112VResistor Fixed Single-Surface Mount
Res Thick Film 0805 1.1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
1.1K | |
5% | |
150 | |
No | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
High Reliability | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.6 | |
0.004 | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
The ERJ-6GEYJ112V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 1.1K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 5%.
EDA / CAD Models |