50% Off

PanasonicERJ-6GEYJ363VResistor Fixed Single-Surface Mount

Res Thick Film 0805 36K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-6GEYJ363V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 36K Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

2,191 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      2191
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2,191 parts
      • Price: $0.0040