50% Off

PanasonicERJ-6GEYJ913VResistor Fixed Single-Surface Mount

Res Thick Film 0805 91K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-6GEYJ913V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 91K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

51,288 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1212+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      51288
      Country Of origin:
      China
         
      • Price: $0.0410
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1212+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 51,288 parts
      • Price: $0.0410