50% Off
PanasonicERJ-6GEYJ9R1VResistor Fixed Single-Surface Mount
Res Thick Film 0805 9.1 Ohm 5% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
9.1 | |
5% | |
150 | |
No | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
-100 to 600 | |
70 to 155 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.6 | |
0.004 | |
Surface Mount |
This is a ERJ-6GEYJ9R1V fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 9.1 Ohm. Its temperature coefficient is -100 to 600 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.
EDA / CAD Models |