50% Off
PanasonicERJ8CWFR039VResistor Fixed Single-Surface Mount
Res Thick Film 1206 0.039 Ohm 1% 1W ±75ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
This is a ERJ8CWFR039V fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 1 W. This product has a resistance value of 39m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep. This device is made with thick film technology.