PanasonicERJ8GEYJ182VResistor Fixed Single-Surface Mount

Res Thick Film 1206 1.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-8GEYJ182V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 1.8K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. This device is made with thick film technology.

Total In Stock: 106,438 parts

Regional Inventory: 21,438

    Total$0.02Price for 1

    21,438 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      21438
      Country Of origin:
      Japan
         
      • Price: $0.0176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 21,438 parts
      • Price: $0.0176
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2350+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Japan
      • In Stock: 85,000 parts
      • Price: $0.0088