Panasonic ERJB2BFR43V Resistor Fixed Single-Surface Mount
Res Thick Film 0612 0.43 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
430m | |
1% | |
200 | |
Yes | |
1 | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
0612 | |
Wide Terminal | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0612 | |
1.6 | |
3.2 | |
0.55 | |
0.011 | |
±0.15 | |
±0.2 | |
±0.15 | |
Surface Mount |
Research & Events
Relays with forcibly guided contacts provide highly reliable protection for safety circuits
Ensure safety and prevent accidents with relays featuring forcibly guided contacts from Panasonic Industry. These relays offer a verifiable disconnection function, detecting and reporting faults to protect both personnel and machinery. Choose from the SF-M, SF-Y, and SF-S series relays with various features, including flat design, high shock resistance, low power consumption, and compact dimensions, suitable for a wide range of safety applications.
