Reduced Price
PanasonicERJ-D1CFR056UResistor Fixed Single-Surface Mount
Res Thick Film 1020 0.056 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Tape and Reel |
EDA / CAD Models |