50% Off
PanasonicERJ-D2CFR200VResistor Fixed Single-Surface Mount
Res Thick Film 0612 0.2 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
200m | |
1% | |
1 | |
Thick Film | |
-55 | |
155 | |
±100 | |
2 | |
Tape and Reel | |
Rectangular | |
Surface Mount |
EDA / CAD Models |