Reduced Price
PanasonicERJD2CJR091VResistor Fixed Single-Surface Mount
Res Thick Film 0612 0.091 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Res Thick Film 0612 0.091 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |