50% Off
PanasonicERJ-D2DJR030VResistor Fixed Single-Surface Mount
Res Thick Film 0612 0.03 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
30m | |
5% | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
0612 | |
Wide Terminal | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0612 | |
N/R | |
1.6 | |
3.2 | |
0.65 | |
0.011 | |
N/R |
EDA / CAD Models |