PanasonicERJP06J100VResistor Fixed Single-Surface Mount
Res Thick Film 0805 10 Ohm 5% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Use this ERJ-P06J100V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 10 Ohm. This durable part has a power rating of 0.5 (1/2) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |