50% Off
PanasonicERJ-P06J6R8VResistor Fixed Single-Surface Mount
Res Thick Film 0805 6.8 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
6.8 | |
5% | |
400 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
-100 to 600 | |
70 to 155 | |
No | |
Yes | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.6 | |
0.004 | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
Use this ERJ-P06J6R8V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 6.8 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This device utilizes thick film technology.
EDA / CAD Models |