Reduced Price

PanasonicERJ-P08F71R5VResistor Fixed Single-Surface Mount

Res Thick Film 1206 71.5 Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-P08F71R5V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.667 (2/3) W. This product has a resistance value of 71.5 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

6 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Japan
         
      • Price: $0.0103
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 6 parts
      • Price: $0.0103