50% Off
PanasonicERJ-P08F8200VResistor Fixed Single-Surface Mount
Res Thick Film 1206 820 Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
820 | |
1% | |
500 | |
No | |
0.667 (2/3) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
Yes | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.6 | |
0.01 | |
+0.05|-0.2 | |
+0.05|-0.15 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |