PanasonicERJP14J2R4UResistor Fixed Single-Surface Mount
Res Thick Film 1210 2.4 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
2.4 | |
5% | |
200 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
-100 to 600 | |
70 to 155 | |
High Reliability | |
No | |
Yes | |
No | |
1210 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1210 | |
3.2 | |
2.5 | |
0.6 | |
0.016 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
This is a ERJ-P14J2R4U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 2.4 Ohm. This part has a power rating of 0.5 (1/2) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is -100 to 600 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with thick film technology.
EDA / CAD Models |