PanasonicERJP6WF1500VResistor Fixed Single-Surface Mount

Res Thick Film 0805 150 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-P6WF1500V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 150 Ohm. This part has a power rating of 0.5 (1/2) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep.

1,700 parts: Ships in 10 days

    Total$0.06Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1620+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 1,700 parts
      • Price: $0.0631