PanasonicERJP6WF51R0VResistor Fixed Single-Surface Mount
Res Thick Film 0805 51 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
51 | |
1% | |
150 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
Yes | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.65 | |
0.006 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
This is a ERJ-P6WF51R0V fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 51 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep.