PanasonicERJ-P6WJ332VResistor Fixed Single-Surface Mount
Res Thick Film 0805 3.3K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
3.3K | |
5% | |
150 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
Yes | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.65 | |
0.006 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
This is a ERJ-P6WJ332V fixed single surface-mount resistor from Panasonic.