50% Off
PanasonicERJ-S03F4701VResistor Fixed Single-Surface Mount
Res Thick Film 0603 4.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Use this ERJ-S03F4701V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 4.7K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.
EDA / CAD Models |