Reduced Price
PanasonicERJS06F7322VResistor Fixed Single-Surface Mount
Res Thick Film 0805 73.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
73.2K | |
1% | |
150 | |
No | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Yes | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.6 | |
0.004 | |
Surface Mount |
EDA / CAD Models |