Reduced Price

PanasonicERJ-S08F15R0VResistor Fixed Single-Surface Mount

Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The ERJ-S08F15R0V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 15 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

1,990 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1730+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      1990
      Country Of origin:
      Japan
         
      • Price: $0.0148
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1730+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 1,990 parts
      • Price: $0.0148