Reduced Price
PanasonicERJS08F3010VResistor Fixed Single-Surface Mount
Res Thick Film 1206 301 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
301 | |
1% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Yes | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.6 | |
0.01 | |
Surface Mount |
EDA / CAD Models |