Reduced Price

PanasonicERJU01J150CResistor Fixed Single-Surface Mount

Res Thick Film 0201 15 Ohm 5% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R

The ERJ-U01J150C fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

29,890 parts: Ships in 10 days

    Total$99.99Price for 3968

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 29,890 parts
      • Price: $0.0252