Reduced Price

PanasonicERJU01J203CResistor Fixed Single-Surface Mount

Res Thick Film 0201 20K Ohm 5% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R

Use this ERJ-U01J203C fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.

14,500 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      14500
      Country Of origin:
      Japan
         
      • Price: $0.0159
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 14,500 parts
      • Price: $0.0159