50% Off

PanasonicERJ-U02F2400XResistor Fixed Single-Surface Mount

Res Thick Film 0402 240 Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a ERJ-U02F2400X fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 240 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

29,944 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      29944
      Country Of origin:
      Japan
         
      • Price: $0.0176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 29,944 parts
      • Price: $0.0176