Top Searched
PanasonicERJ-U02F5362XResistor Fixed Single-Surface Mount
Res Thick Film 0402 53.6K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
53.6K | |
1% | |
50 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
Yes | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.35 | |
0.0008 | |
Surface Mount |
Use this ERJ-U02F5362X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 53.6K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.
EDA / CAD Models |