Reduced Price
PanasonicERJ-U02J270XResistor Fixed Single-Surface Mount
Res Thick Film 0402 27 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
27 | |
5% | |
50 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
Yes | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.35 | |
0.0008 | |
Surface Mount |
The ERJ-U02J270X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 27 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.