50% Off
PanasonicERJ-U03F1R30VResistor Fixed Single-Surface Mount
Res Thick Film 0603 1.3 Ohm 1% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.42 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |